Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17400 $1.74
100 0.06820 $6.82
1,000 0.02855 $28.55
2,500 0.02617 $65.43
5,000 0.02379 $118.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-2216-1-ND
Copy   311-2216-1-ND
Quantity Available 52,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402DRE07100RL

Copy   RT0402DRE07100RL
Description RES SMD 100 OHM 0.5% 1/16W 0402
Copy   RES SMD 100 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-2216-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2216-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02019
  • Digi-Reel® ? : 311-2216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,392 - Immediate
  • Unit Price: Digi-Reel®

17:33:50 1/20/2019