Add To Favorites
Product Overview
Digi-Key Part Number 311-2214-1-ND
Quantity Available 19,183
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402DRD079K88L

Description RES SMD 9.88KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

9.88 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 9.88 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-2214-1

14:51:28 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25200 $2.52
100 0.09840 $9.84
1,000 0.04120 $41.20
2,500 0.03777 $94.43
5,000 0.03434 $171.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2214-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03205
  • Digi-Reel® ? : 311-2214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback