Add To Favorites
Product Overview
Digi-Key Part Number 311-2198-6-ND
Copy   311-2198-6-ND
Quantity Available 8,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402DRD076K49L

Copy   RT0402DRD076K49L
Description RES SMD 6.49KOHM 0.5% 1/16W 0402
Copy   RES SMD 6.49KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 6.49 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-2198-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27700 $2.77
100 0.10830 $10.83
1,000 0.04532 $45.32
2,500 0.04154 $103.86
5,000 0.03777 $188.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2198-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03205
  • Cut Tape (CT) ? : 311-2198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,894 - Immediate
  • Unit Price: $0.33000

10:57:42 9/22/2018