Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.29000 $2.90
100 0.11580 $11.58
1,000 0.05707 $57.07
2,500 0.05287 $132.18
5,000 0.04784 $239.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG4374CT-ND
Copy   YAG4374CT-ND
Quantity Available 34,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402BRE0733KL

Copy   RT0402BRE0733KL
Description RES SMD 33K OHM 0.1% 1/16W 0402
Copy   RES SMD 33K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4374CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4374TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.04272
  • Digi-Reel® ? : YAG4374DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,163 - Immediate
  • Unit Price: Digi-Reel®

01:08:48 4/25/2019