Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.29000 $2.90
100 0.11580 $11.58
1,000 0.05707 $57.07
2,500 0.05287 $132.18
5,000 0.04784 $239.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG4340DKR-ND
Copy   YAG4340DKR-ND
Quantity Available 15,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402BRE0713K3L

Copy   RT0402BRE0713K3L
Description RES SMD 13.3KOHM 0.1% 1/16W 0402
Copy   RES SMD 13.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

13.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   13.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 13.3 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4340DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4340TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04272
  • Cut Tape (CT) ? : YAG4340CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,761 - Immediate
  • Unit Price: $0.40000

22:32:18 5/26/2019