Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.30400 $3.04
100 0.12140 $12.14
1,000 0.05982 $59.82
2,500 0.05542 $138.56
5,000 0.05014 $250.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG1484DKR-ND
Copy   YAG1484DKR-ND
Quantity Available 64,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402BRD07845RL

Copy   RT0402BRD07845RL
Description RES SMD 845 OHM 0.1% 1/16W 0402
Copy   RES SMD 845 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

845 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   845 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 845 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RT0402BRD07845RL - Yageo | YAG1484DKR-ND DigiKey Electronics
  • RT0402BRD07845RL
  • Yageo
  • RES SMD 845 OHM 0.1% 1/16W 0402
  • Unit Price Digi-Reel®
  • YAG1484DKR-ND
Tooling
  • RT0402BRD07845RL - Yageo | YAG1484DKR-ND DigiKey Electronics
  • RT0402BRD07845RL
  • Yageo
  • RES SMD 845 OHM 0.1% 1/16W 0402
  • Unit Price Digi-Reel®
  • YAG1484DKR-ND
Additional Resources
Standard Package ? 1
Other Names YAG1484DKR

21:25:33 1/20/2019