Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.29000 $2.90
100 0.11590 $11.59
1,000 0.05710 $57.10
2,500 0.05290 $132.26
5,000 0.04787 $239.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG4279DKR-ND
Copy   YAG4279DKR-ND
Quantity Available 22,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402BRD0753K6L

Copy   RT0402BRD0753K6L
Description RES SMD 53.6KOHM 0.1% 1/16W 0402
Copy   RES SMD 53.6KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

53.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   53.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 53.6 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4279DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4279TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.04275
  • Cut Tape (CT) ? : YAG4279CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,282 - Immediate
  • Unit Price: $0.40000

05:10:25 5/27/2019