USD
Favorite

Price & Procurement
11,520 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34400 $3.44
100 0.13760 $13.76
1,000 0.06781 $67.81
2,500 0.06283 $157.07
5,000 0.05684 $284.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YAG4169TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.05120
  • Digi-Reel®  : YAG4169DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,520 - Immediate
  • Unit Price: Digi-Reel®

RT0402BRD07121KL

Datasheet
Digi-Key Part Number YAG4169CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT0402BRD07121KL
Copy  
Description RES SMD 121K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

121 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 121 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG4169CT