Add To Favorites
Product Overview
Digi-Key Part Number YAG4159CT-ND
Quantity Available 8,830
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402BRC076K8L

Description RES SMD 6.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4159CT

11:55:44 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52600 $5.26
100 0.30640 $30.64
1,000 0.17181 $171.81
2,500 0.16587 $414.67
5,000 0.16317 $815.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4159TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16317
  • Digi-Reel® ? : YAG4159DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback