Add To Favorites
Product Overview
Digi-Key Part Number YAG4154CT-ND
Copy   YAG4154CT-ND
Quantity Available 3,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402BRB0733K2L

Copy   RT0402BRB0733K2L
Description RES SMD 33.2KOHM 0.1% 1/16W 0402
Copy   RES SMD 33.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33.2 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4154CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57300 $5.73
100 0.38490 $38.49
1,000 0.22518 $225.18
2,500 0.21781 $544.53
5,000 0.21588 $1,079.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4154TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.21588
  • Digi-Reel® ? : YAG4154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,640 - Immediate
  • Unit Price: Digi-Reel®

16:39:58 9/25/2018