Add To Favorites
RT0201BRD074K02L 4.02 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.13255 $1,325.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT0201BRD074K02L-ND
Copy   RT0201BRD074K02L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0201BRD074K02L

Copy   RT0201BRD074K02L
Description RES SMD 4.02KOHM 0.1% 1/20W 0201
Copy   RES SMD 4.02KOHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.02 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film

Copy   4.02 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 4.02 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

19:39:54 1/16/2019