Add To Favorites
Photo Not Available
RSF5WSJB-91-36K 36 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14574 $145.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSF5WSJB-91-36K-ND
Copy   RSF5WSJB-91-36K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSF5WSJB-91-36K

Copy   RSF5WSJB-91-36K
Description RES METAL OXIDE 5W 5% AXIAL
Copy   RES METAL OXIDE 5W 5% AXIAL
Detailed Description

36 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   36 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets RSF Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance 36 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

15:18:35 10/19/2018