Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31700 $3.17
25 0.23440 $5.86
50 0.17300 $8.65
100 0.12690 $12.69
250 0.10484 $26.21
500 0.08646 $43.23
1,000 0.06254 $62.54
5,000 0.05243 $262.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620KW-2-ND
Copy   620KW-2-ND
Quantity Available 4,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSF200JB-73-620K

Copy   RSF200JB-73-620K
Description RES 620K OHM 2W 5% AXIAL
Copy   RES 620K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

620 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   620 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Online Catalog RSF Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance 620 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RS302 - Yageo | RS302-ND DigiKey Electronics
  • RS302
  • Yageo
  • RESISTOR KIT 8.2K-1M 2W 255PCS
  • Unit Price $29.95000
  • RS302-ND
Additional Resources
Standard Package ? 1,000
Other Names 620K MO-2W-B 5%
620KW-2
MO-2W-B-620K
RSF200JB 620K
RSF200JB-620K
RSF200JB-73620K
RSF200JB73620K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSF200JR-73-620K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03315
  • Tape & Box (TB) ? : RSF200JT-73-620K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03315

14:02:04 10/22/2018