USD
Add To Favorites
Photo Not Available
RSF100JT-73-27R 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.03513 $175.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSF100JT-73-27R-ND
Copy   RSF100JT-73-27R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSF100JT-73-27R

Copy   RSF100JT-73-27R
Description RES METAL OXIDE 1W 5% AXIAL
Copy   RES METAL OXIDE 1W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   27 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets RSF Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RSF
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 27 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 27W-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,480 - Immediate
  • Unit Price: $0.31000
  • Tape & Reel (TR) ? : RSF100JR-73-27R-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02775

05:32:05 9/17/2019