Add To Favorites
Product Overview
Digi-Key Part Number 311-0.012TCT-ND
Quantity Available 1,360
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2512FK-070R012L

Description RES 0.012 OHM 1% 1W 2512
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Documents & Media
Datasheets RL Series Datasheet
Chip Resistor Marking
Chip Resistors Brochure
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 12 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-0.012TCT

16:45:21 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.53700 $5.37
100 0.31240 $31.24
1,000 0.17521 $175.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.012TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15493
  • Digi-Reel® ? : 311-0.012TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback