Add To Favorites
Product Overview
Digi-Key Part Number 311-0.33PKCT-ND
Quantity Available 1,336
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2010FK-070R33L

Description RES 0.33 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5125 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5125 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-0.33PKCT

17:37:50 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49400 $4.94
100 0.20760 $20.76
1,000 0.11456 $114.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.33PKTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.10740
  • Digi-Reel® ? : 311-0.33PKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback