Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14581 $583.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL1218JK-070R16L-ND
Copy   RL1218JK-070R16L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1218JK-070R16L

Copy   RL1218JK-070R16L
Description RES 0.16 OHM 1W 1812 WIDE
Copy   RES 0.16 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

160 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   160 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-0.16PJTR-ND RL1218FK-070R16L Yageo Tape & Reel (TR) ? 4,000 - Immediate
$0.18091 4,000
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 160 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

19:58:23 10/23/2018