Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.57600 $5.76
100 0.33560 $33.56
1,000 0.18821 $188.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-0.22PJCT-ND
Copy   311-0.22PJCT-ND
Quantity Available 15,186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1218FK-070R22L

Copy   RL1218FK-070R22L
Description RES 0.22 OHM 1W 1812 WIDE
Copy   RES 0.22 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   220 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-0.22PJCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.22PJTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.16518
  • Digi-Reel® ? : 311-0.22PJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,186 - Immediate
  • Unit Price: Digi-Reel®

07:50:41 2/23/2019