Add To Favorites
Product Overview
Digi-Key Part Number 311-0.36NACT-ND
Copy   311-0.36NACT-ND
Quantity Available 2,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1210FR-070R36L

Copy   RL1210FR-070R36L
Description RES 0.36 OHM 1% 1/2W 1210
Copy   RES 0.36 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 360 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-0.36NACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49300 $4.93
100 0.20740 $20.74
1,000 0.11441 $114.41
2,500 0.10726 $268.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.36NATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08776
  • Digi-Reel® ? : 311-0.36NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
  • Unit Price: Digi-Reel®

09:36:46 9/21/2018