Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42300 $4.23
100 0.21980 $21.98
1,000 0.11837 $118.37
2,500 0.11414 $285.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-.047LWCT-ND
Copy   311-.047LWCT-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1206FR-070R047L

Copy   RL1206FR-070R047L
Description RES 0.047 OHM 1% 1/4W 1206
Copy   RES 0.047 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.047LYCT-ND RL1206FR-7W0R047L Yageo Cut Tape (CT) ? 5,196 - Immediate
$0.73000 1
Additional Resources
Standard Package ? 1
Other Names 311-.047LWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.047LWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10573
  • Digi-Reel® ? : 311-.047LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®

21:49:59 11/20/2018