Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39300 $3.93
100 0.20450 $20.45
1,000 0.11012 $110.12
2,500 0.10618 $265.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-.027LWCT-ND
Copy   311-.027LWCT-ND
Quantity Available 2,012
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1206FR-070R027L

Copy   RL1206FR-070R027L
Description RES 0.027 OHM 1% 1/4W 1206
Copy   RES 0.027 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

27 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   27 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 27 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-.027LWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.027LWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Digi-Reel® ? : 311-.027LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: Digi-Reel®

15:31:56 12/13/2018