USD
Favorite

Price & Procurement
266,751 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.47800 $4.78
100 0.20110 $20.11
1,000 0.11093 $110.93
2,500 0.10400 $259.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-.10STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 265,000 - Immediate
  • Unit Price: $0.06551
  • Cut Tape (CT)  : 311-.10SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 266,751 - Immediate
  • Unit Price: $0.48000

RL0805FR-070R1L

Datasheet
Digi-Key Part Number 311-.10SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL0805FR-070R1L
Copy  
Description RES 0.1 OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-.10SDKR