Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.26700 $2.67
100 0.10460 $10.46
1,000 0.04377 $43.77
2,500 0.04012 $100.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-.47QDKR-ND
Copy   311-.47QDKR-ND
Quantity Available 265,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL0603FR-070R47L

Copy   RL0603FR-070R47L
Description RES 0.47 OHM 1% 1/10W 0603
Copy   RES 0.47 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   470 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 470 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-.47QDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.47QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 265,000 - Immediate
  • Unit Price: $0.03315
  • Cut Tape (CT) ? : 311-.47QCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 265,929 - Immediate
  • Unit Price: $0.32000

09:52:36 5/22/2019