Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42700 $4.27
100 0.22200 $22.20
1,000 0.11954 $119.54
2,500 0.11527 $288.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-.047QCT-ND
Copy   311-.047QCT-ND
Quantity Available 149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL0603FR-070R047L

Copy   RL0603FR-070R047L
Description RES 0.047 OHM 1% 1/10W 0603
Copy   RES 0.047 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   47 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-.047QCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.047QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10479
  • Digi-Reel® ? : 311-.047QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: Digi-Reel®

12:39:10 11/16/2018