Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30900 $3.09
100 0.12450 $12.45
1,000 0.05594 $55.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG3402CT-ND
Copy   YAG3402CT-ND
Quantity Available 40,796
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC2512JK-073K3L

Copy   RC2512JK-073K3L
Description RES SMD 3.3K OHM 5% 1W 2512
Copy   RES SMD 3.3K OHM 5% 1W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.3 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy   3.3 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
Online Catalog RC2512 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.3 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG3402CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3402TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.04711
  • Digi-Reel® ? : YAG3402DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,796 - Immediate
  • Unit Price: Digi-Reel®

17:31:50 4/24/2019