Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.04117 $164.66
8,000 0.03742 $299.38
12,000 0.03493 $419.13
28,000 0.03318 $929.06
100,000 0.03231 $3,231.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG3394TR-ND
Copy   YAG3394TR-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC2512JK-0710KL

Copy   RC2512JK-0710KL
Description RES SMD 10K OHM 5% 1W 2512
Copy   RES SMD 10K OHM 5% 1W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy   10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
Online Catalog RC2512 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 232276260103L
9C25121W1002JKPF5
RC2512JK-0710KL-ND
YAG3394TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : YAG3394CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,174 - Immediate
  • Unit Price: $0.36000
  • Digi-Reel® ? : YAG3394DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,174 - Immediate
  • Unit Price: Digi-Reel®

06:08:09 5/25/2019