USD
Favorite

Price & Procurement
466,792 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.28000 $2.80
25 0.20320 $5.08
50 0.14740 $7.37
100 0.10930 $10.93
250 0.08388 $20.97
500 0.06610 $33.05
1,000 0.04576 $45.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG1232TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 464,000 - Immediate
  • Unit Price: $0.03960
  • Cut Tape (CT)  : YAG1232CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 466,792 - Immediate
  • Unit Price: $0.34000

RC2512JK-070RL

Datasheet
Digi-Key Part Number YAG1232DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC2512JK-070RL
Copy  
Description RES SMD 0 OHM JUMPER 1W 2512
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0 Ohms Jumper 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Product Training Modules Chip Resistor
Datasheets RC Series, L Datasheet
Chip Resistor Marking
EDA / CAD Models Download from Ultra Librarian
Online Catalog RC2512 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG1232DKR