Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25000 $2.50
100 0.09790 $9.79
1,000 0.04098 $40.98
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG3379DKR-ND
Copy   YAG3379DKR-ND
Quantity Available 61,295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC2010FK-071KL

Copy   RC2010FK-071KL
Description RES SMD 1K OHM 1% 3/4W 2010
Copy   RES SMD 1K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film

Copy   1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
Online Catalog RC2010 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG3379DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3379TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.03415
  • Cut Tape (CT) ? : YAG3379CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,295 - Immediate
  • Unit Price: $0.30000

16:11:53 5/25/2019