Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08100 $0.81
100 0.03310 $3.31
1,000 0.01487 $14.87
2,500 0.01291 $32.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-100KFRDKR-ND
Copy   311-100KFRDKR-ND
Quantity Available 3,422,122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC1206FR-07100KL

Copy   RC1206FR-07100KL
Description RES SMD 100K OHM 1% 1/4W 1206
Copy   RES SMD 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Copy   100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-100KFRDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-100KFRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 3,420,000 - Immediate
  • Unit Price: $0.00970
  • Cut Tape (CT) ? : 311-100KFRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,422,122 - Immediate
  • Unit Price: $0.10000

13:04:27 11/21/2018