Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02400 $0.24
100 0.00970 $0.97
1,000 0.00437 $4.37
2,500 0.00379 $9.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-66.5HRDKR-ND
Copy   311-66.5HRDKR-ND
Quantity Available 315,158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0603FR-0766R5L

Copy   RC0603FR-0766R5L
Description RES SMD 66.5 OHM 1% 1/10W 0603
Copy   RES SMD 66.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

66.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy   66.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 66.5 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PHH2-KIT - Yageo | PHH2-KIT-ND DigiKey Electronics
  • PHH2-KIT
  • Yageo
  • RES KIT 10-97.6 1/10W 5650PCS
  • Unit Price $64.62000
  • PHH2-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-66.5HRDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-66.5HRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 310,000 - Immediate
  • Unit Price: $0.00285
  • Cut Tape (CT) ? : 311-66.5HRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 315,158 - Immediate
  • Unit Price: $0.10000

05:43:41 6/26/2019