USD
Favorite

Price & Procurement
1,679,782 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01200 $0.12
100 0.00480 $0.48
1,000 0.00215 $2.15
2,500 0.00186 $4.66
5,000 0.00154 $7.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-330JRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,670,000 - Immediate
  • Unit Price: $0.00134
  • Cut Tape (CT)  : 311-330JRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,679,782 - Immediate
  • Unit Price: $0.10000

RC0402JR-07330RL

Datasheet
Digi-Key Part Number 311-330JRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0402JR-07330RL
Copy  
Description RES SMD 330 OHM 5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models RC0402JR-07330RL by Ultra Librarian
Online Catalog RC0402 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PHJ1A-KIT

RESISTOR KIT 1-1M 1/16W 2600PCS

Yageo

$42.03000 Details

PHJ1-KIT

RESISTOR KIT 1-1M 1/16W 10400PCS

Yageo

$42.76000 Details
Additional Resources
Standard Package 1
Other Names 311-330JRDKR