Add To Favorites
Product Overview
Digi-Key Part Number YAG3286CT-ND
Quantity Available 22,758
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-071R2L

Description RES SMD 1.2 OHM 5% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.2 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3286CT

21:09:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01100 $0.11
100 0.00430 $0.43
1,000 0.00195 $1.95
2,500 0.00169 $4.23
5,000 0.00140 $6.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3286TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00112
  • Digi-Reel® ? : YAG3286DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback