USD
Favorite

Price & Procurement
3,840,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00163 $16.34
30,000 0.00144 $43.07
50,000 0.00135 $67.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-4.7KLRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,842,841 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 311-4.7KLRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,842,841 - Immediate
  • Unit Price: Digi-Reel®

RC0402FR-074K7L

Datasheet
Digi-Key Part Number 311-4.7KLRTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0402FR-074K7L
Copy  
Description RES SMD 4.7K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Product Training Modules Chip Resistor
Datasheets RC Series, L Datasheet
Chip Resistor Marking
EDA / CAD Models Download from Ultra Librarian
Online Catalog RC0402 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 4.7 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 232270674702L
311-4.7KLRTR
9C04021A4701FLPF3
RC0402FR074K7L