Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01710 $1.71
1,000 0.00768 $7.68
2,500 0.00666 $16.66
5,000 0.00551 $27.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG2692CT-ND
Copy   YAG2692CT-ND
Quantity Available 127,966
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0201FR-0747K5L

Copy   RC0201FR-0747K5L
Description RES SMD 47.5K OHM 1% 1/20W 0201
Copy   RES SMD 47.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
Online Catalog RC0201 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47.5 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2692CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2692TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.00435
  • Digi-Reel® ? : YAG2692DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 127,966 - Immediate
  • Unit Price: Digi-Reel®

18:35:44 1/15/2019