Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04600 $0.46
100 0.01870 $1.87
1,000 0.00841 $8.41
2,500 0.00730 $18.25
5,000 0.00603 $30.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG2570CT-ND
Copy   YAG2570CT-ND
Quantity Available 264,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0201FR-072K21L

Copy   RC0201FR-072K21L
Description RES SMD 2.21K OHM 1% 1/20W 0201
Copy   RES SMD 2.21K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   2.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
Online Catalog RC0201 Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.21 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2570CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2570TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 260,000 - Immediate
  • Unit Price: $0.00476
  • Digi-Reel® ? : YAG2570DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 264,450 - Immediate
  • Unit Price: Digi-Reel®

11:54:02 10/22/2018