USD
Favorite

Price & Procurement
3,272,623 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04000 $0.40
100 0.01630 $1.63
1,000 0.00731 $7.31
2,500 0.00635 $15.87
5,000 0.00524 $26.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1MMTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 3,260,000 - Immediate
  • Unit Price: $0.00414
  • Cut Tape (CT)  : 311-1MMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,273,654 - Immediate
  • Unit Price: $0.10000

RC0201FR-071ML

Datasheet
Digi-Key Part Number 311-1MMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0201FR-071ML
Copy  
Description RES SMD 1M OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
EDA / CAD Models Download from Ultra Librarian
Online Catalog RC0201 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

$322.51000 Details
You May Also Be Interested In

GRM033R61A105ME15D

CAP CER 1UF 10V X5R 0201

Murata Electronics

$0.38000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

$5.73000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

$1.04000 Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.15000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

$2.15000 Details

MMBT3904LT1G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

$0.13000 Details
Additional Resources
Standard Package 1
Other Names 311-1MMDKR