Add To Favorites
PU5931JKNT50U3L 300 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53000 $15.30
25 1.40640 $35.16
50 1.28300 $64.15
100 1.11030 $111.03
250 0.93760 $234.40
500 0.78956 $394.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG6154CT-ND
Copy   YAG6154CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PU5931JKNT50U3L

Copy   PU5931JKNT50U3L
Description METAL SHUNT RESISTOR 5931 5% 225
Copy   METAL SHUNT RESISTOR 5931 5% 225
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

300 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   300 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PU Series
Online Catalog PU Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 300 µOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±175ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max) 0.069" (1.76mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG6154CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG6154TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59665
  • Digi-Reel® ? : YAG6154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

02:43:44 8/18/2019