Add To Favorites
PU5931JKMP70R004L 4 mOhms ±5% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59000 $15.90
25 1.47400 $36.85
50 1.38740 $69.37
100 1.21390 $121.39
250 1.04052 $260.13
500 0.86710 $433.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG6145CT-ND
Copy   YAG6145CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PU5931JKMP70R004L

Copy   PU5931JKMP70R004L
Description RES 0.004 OHM 5% 7W 5931
Copy   RES 0.004 OHM 5% 7W 5931
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 mOhms ±5% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   4 mOhms ±5% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PU Series
Online Catalog PU Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4 mOhms
Tolerance ±5%
Power (Watts) 7W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max) 0.040" (1.01mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG6145CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG6145TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.68316
  • Digi-Reel® ? : YAG6145DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

08:19:54 8/23/2019