Add To Favorites
PU5931JKH130U2L 200 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37700 $13.77
25 1.26560 $31.64
50 1.15460 $57.73
100 0.99920 $99.92
250 0.84380 $210.95
500 0.71058 $355.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG6136CT-ND
Copy   YAG6136CT-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PU5931JKH130U2L

Copy   PU5931JKH130U2L
Description METAL SHUNT RESISTOR 5931 5% 225
Copy   METAL SHUNT RESISTOR 5931 5% 225
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

200 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   200 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PU Series
Online Catalog PU Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 µOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±225ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max) 0.082" (2.09mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG6136CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG6136TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.53697
  • Digi-Reel® ? : YAG6136DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,999 - Immediate
  • Unit Price: Digi-Reel®

09:18:59 8/24/2019