Add To Favorites
PU3921JKOP90U2L 200 µOhms ±5% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.53700 $15.37
25 1.41360 $35.34
50 1.28940 $64.47
100 1.11590 $111.59
250 0.94228 $235.57
500 0.79352 $396.76
1,000 0.65961 $659.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG5777CT-ND
Copy   YAG5777CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PU3921JKOP90U2L

Copy   PU3921JKOP90U2L
Description METAL SHUNT RESISTOR 3921 5% 325
Copy   METAL SHUNT RESISTOR 3921 5% 325
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

200 µOhms ±5% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   200 µOhms ±5% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PU Series
Product Training Modules Chip Resistor
Video File Yageo PU Series Shunt Resistors | Digi-Key Daily
Online Catalog PU Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 µOhms
Tolerance ±5%
Power (Watts) 9W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±325ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max) 0.083" (2.11mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG5777CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG5777TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58612
  • Digi-Reel® ? : YAG5777DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

11:13:37 8/20/2019