Add To Favorites
PU3921JKNP50U5L 500 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.48000 $14.80
25 1.36040 $34.01
50 1.24120 $62.06
100 1.07400 $107.40
250 0.90696 $226.74
500 0.76376 $381.88
1,000 0.63488 $634.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG6134CT-ND
Copy   YAG6134CT-ND
Quantity Available 5,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PU3921JKNP50U5L

Copy   PU3921JKNP50U5L
Description METAL SHUNT RESISTOR 3921 5% 175
Copy   METAL SHUNT RESISTOR 3921 5% 175
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

500 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   500 µOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PU Series
Online Catalog PU Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 500 µOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±175ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max) 0.064" (1.62mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG6134CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG6134TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56414
  • Digi-Reel® ? : YAG6134DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,999 - Immediate
  • Unit Price: Digi-Reel®

17:47:59 8/17/2019