Add To Favorites
PU3921JKMP50R003L 3 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.49200 $14.92
25 1.37120 $34.28
50 1.25100 $62.55
100 1.08260 $108.26
250 0.91416 $228.54
500 0.76982 $384.91
1,000 0.63992 $639.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG5764CT-ND
Copy   YAG5764CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PU3921JKMP50R003L

Copy   PU3921JKMP50R003L
Description RES 0.003 OHM 5% 5W 3921
Copy   RES 0.003 OHM 5% 5W 3921
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   3 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PU Series
Product Training Modules Chip Resistor
Video File Yageo PU Series Shunt Resistors | Digi-Key Daily
Online Catalog PU Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 mOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max) 0.049" (1.24mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG5764CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG5764TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56862
  • Digi-Reel® ? : YAG5764DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

20:11:25 8/24/2019