USD
Favorite

Photo Not Available
PSP400KB-2R2 2.2 Ohms ±10% 4W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18040 $180.40

Submit a request for quotation on quantities greater than those displayed.

PSP400KB-2R2

Datasheet
Digi-Key Part Number PSP400KB-2R2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSP400KB-2R2
Copy  
Description RES 2.2 OHM 4W 10% AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2 Ohms ±10% 4W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound

Copy  
Documents & Media
Datasheets PSP Series Datasheet
HTML Datasheet PSP Series Datasheet
PSP, PSM Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PSP
Packaging Bulk 
Part Status Active
Resistance 2.2 Ohms
Tolerance ±10%
Power (Watts) 4W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1,000