USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17804 $178.04

Submit a request for quotation on quantities greater than those displayed.

PSP400JB-750R

Datasheet
Digi-Key Part Number PSP400JB-750R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSP400JB-750R
Copy  
Description RES 750 OHM 4W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

750 Ohms ±5% 4W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound

Copy  
Documents & Media
Product Training Modules Leaded Resistors
Datasheets PSP Series Datasheet
HTML Datasheet PSP Series Datasheet
PSP, PSM Series Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PSP
Packaging Bulk 
Part Status Active
Resistance 750 Ohms
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000