Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98800 $9.88
25 0.90840 $22.71
50 0.82880 $41.44
100 0.71720 $71.72
250 0.60568 $151.42
500 0.51004 $255.02
1,000 0.42396 $423.96
5,000 0.40643 $2,032.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG1091-ND
Copy   YAG1091-ND
Quantity Available 1,641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSP400JB-330R

Copy   PSP400JB-330R
Description RES 330 OHM 4W 5% AXIAL
Copy   RES 330 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330 Ohms ±5% 4W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound

Copy   330 Ohms ±5% 4W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets PSP, PSM Series Spec
PSP Series Datasheet
Product Training Modules Leaded Resistors
Online Catalog PSP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PSP
Packaging ? Bulk ?
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,700
Other Names PSP400JB-330R-ND
YAG1091

22:53:52 10/21/2018