Add To Favorites
Product Overview
Digi-Key Part Number YAG1153-ND
Copy   YAG1153-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSP11AKB-10R

Copy   PSP11AKB-10R
Description RES 10 OHM 11W 10% AXIAL
Copy   RES 10 OHM 11W 10% AXIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10 Ohms ±10% 11W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound

Copy   10 Ohms ±10% 11W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets PSP, PSM Series Spec
PSP Series Datasheet
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer Yageo
Series PSP
Packaging ? Bulk ?
Part Status Active
Resistance 10 Ohms
Tolerance ±10%
Power (Watts) 11W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.354" Square x 1.969" L (9.00mm x 50.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names YAG1153
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.23338 $740.03

Submit a request for quotation on quantities greater than those displayed.

01:58:30 9/21/2018