Add To Favorites
PS0306FRL7W0R003L 3 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.25900 $12.59
25 1.15760 $28.94
50 1.05620 $52.81
100 0.91400 $91.40
250 0.77180 $192.95
500 0.64992 $324.96
1,000 0.54025 $540.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG6115CT-ND
Copy   YAG6115CT-ND
Quantity Available 9,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS0306FRL7W0R003L

Copy   PS0306FRL7W0R003L
Description RES 0.003 OHM 1% 1/4W 0603
Copy   RES 0.003 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film

Copy   3 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Documents & Media
Datasheets PS Series Datasheet
Online Catalog PS Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 0603 (1608 Metric), 0306
Supplier Device Package 0306
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG6115CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG6115TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.47082
  • Digi-Reel® ? : YAG6115DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,985 - Immediate
  • Unit Price: Digi-Reel®

09:04:45 8/19/2019