USD
Favorite

Photo Not Available
PPN100JT-52-200R 200 Ohms ±5% 1W Through Hole Resistor Axial Wirewound
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18040 $180.40

Submit a request for quotation on quantities greater than those displayed.

PPN100JT-52-200R

Datasheet
Digi-Key Part Number PPN100JT-52-200R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PPN100JT-52-200R
Copy  
Description RES 200 OHM 1W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

200 Ohms ±5% 1W Through Hole Resistor Axial Wirewound

Copy  
Documents & Media
Datasheets PPN Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PPN
Packaging Tape & Box (TB) 
Part Status Active
Resistance 200 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1,000