Add To Favorites
Photo Not Available
PNP5WVJT-73-5R1 5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14713 $147.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PNP5WVJT-73-5R1-ND
Copy   PNP5WVJT-73-5R1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNP5WVJT-73-5R1

Copy   PNP5WVJT-73-5R1
Description RES WW 5W 5% AXIAL
Copy   RES WW 5W 5% AXIAL
Detailed Description

5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets PNP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PNPV
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 5.1 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

00:44:10 10/17/2018