Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.66900 $6.69
25 0.57920 $14.48
50 0.52600 $26.30
100 0.46350 $46.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG1218CT-ND
Copy   YAG1218CT-ND
Quantity Available 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNP5WVJT-73-0R47

Copy   PNP5WVJT-73-0R47
Description RES 0.47 OHM 5W 5% AXIAL
Copy   RES 0.47 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Online Catalog PNPV Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series PNPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 mOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG1218CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : YAG1218TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.34032

07:50:27 11/14/2018